
High-performance flyback PWM controller IC designed for efficient power conversion. Features a single output and operates with a maximum frequency of 240kHz. Achieves up to 90% duty cycle for optimized power delivery. Housed in a compact SOT-23-6 package, this lead-free and RoHS compliant component operates across a wide temperature range from -40°C to 125°C. Supplied in tape and reel packaging, ideal for automated assembly.
Analog Devices LTC3803IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3803IS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
