
Analog Devices LTC3805EDD-5#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8.8V |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805EDD-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
