
The LTC3805EDD-5#TRPBF is a DC/DC controller from Analog Devices, packaged in a DFN package and available in tape and reel quantities. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 700kHz. This device is suitable for applications requiring a high duty cycle of up to 95%. It is also compliant with RoHS regulations.
Analog Devices LTC3805EDD-5#TRPBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805EDD-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
