Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10
Analog Devices LTC3805EMSE technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3805EMSE to view detailed technical specifications.
No datasheet is available for this part.