
Analog Devices LTC3805EMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 700kHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10uA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8.8V |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805EMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
