
Analog Devices LTC3805IDD#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
