
Switching Controller, Current-mode, 1A, 600kHz Switching Freq-Max, PQCC10
Analog Devices LTC3809EDD-1 technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3809EDD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
