
The LTC3811EG#PBF is a dual output DC/DC controller with a maximum frequency of 850kHz. It operates within a temperature range of -40°C to 85°C. The device is available in a G package quantity of 37, packaged in rail/Tube. It is RoHS compliant and part of the PolyPhase series.
Analog Devices LTC3811EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 90% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3811EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
