
High-performance DC/DC controller for buck conversion, featuring an adjustable output voltage from 800mV to 60V. Operates with a wide input voltage range of 4.35V to 14V, supporting a maximum output current of 1A. Achieves up to 93% duty cycle and a maximum switching frequency of 1MHz. Housed in a compact 16-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Suitable for operation across an extended temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LTC3812EFE-5#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 93% |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.35V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3812EFE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
