The LTC3819EG#PBF is a DC/DC controller with a single output capable of delivering 45A. It operates within a temperature range of -40°C to 85°C. The device is packaged in a G package and is available in quantities of 37. It is compliant with RoHS regulations.
Analog Devices LTC3819EG#PBF technical specifications.
| Package/Case | G |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Voltage | 1.41V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3819EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
