
Analog Devices LTC3822EMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3822EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
