
The LTC3823EGN#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 1MHz and a duty cycle of 90%. The device is packaged in a 2500-unit tape and reel, with a package quantity of SSOP. The LTC3823EGN#TRPBF is compliant with RoHS regulations.
Analog Devices LTC3823EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3823EGN#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
