
Single-output step-down DC/DC controller for power management. Features a 4.5V to 36V operating supply voltage range and a maximum input voltage of 36V. Delivers a typical output current of 25A with an adjustable output voltage from 0.6V to 27V. Housed in a 28-pin SSOP N surface-mount package with gull-wing leads, measuring 9.98mm x 3.99mm x 1.5mm. Operates across a temperature range of -40°C to 85°C.
Analog Devices LTC3823IGN#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP N |
| Package Description | Shrink Small Outline Package Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.6 to 27V |
| Typical Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 36V |
| Maximum Supply Current | 2.2mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3823IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.