
Single-output step-down DC/DC controller, ideal for automotive applications. Features a 4.5V to 36V input voltage range and a 0.6V to 27V output voltage capability, supporting up to 25A typical output current. Housed in a compact 5mm x 5mm x 0.75mm Quad Flat No Lead (QFN) package with an exposed pad, this surface-mount component offers 32 pins with a 0.5mm pitch. Operates reliably from -40°C to 85°C.
Analog Devices LTC3823IUH#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-WHHD-X |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.6 to 27V |
| Typical Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 36V |
| Maximum Supply Current | 2.2mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3823IUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.