
High-performance DC/DC buck controller IC, operating from a 4V to 60V input range. Features a maximum switching frequency of 460kHz and a 100% duty cycle capability. Supports a single output with adjustable voltage from 792mV to 5V, delivering up to 2.5A. Packaged in a compact 10-MSOP with dimensions of 3mm x 3mm x 0.86mm. Operates across a wide temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LTC3824EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 460kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 792mV |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3824EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
