
Single-output DC-DC step-down controller designed for automotive applications. Features a wide 4V to 60V input voltage range and a maximum output current of 2.5A. Operates with a maximum switching frequency of 460kHz and offers an adjustable output voltage from 792mV up to 36V. Packaged in a compact 10-pin MSOP with a height of 0.86mm, length of 3mm, and width of 3mm. Supports a 100% duty cycle and operates across an extended temperature range of -40°C to 125°C.
Analog Devices LTC3824IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 460kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 792mV |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3824IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
