High-performance DC/DC controller for buck conversion, featuring a single output with adjustable voltage up to 36V and a maximum output current of 2.5A. Operates with a 100% duty cycle at a maximum frequency of 460kHz, suitable for demanding power management applications. Encased in a compact SOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Supplied in a 2500-piece tape and reel for efficient manufacturing.
Analog Devices LTC3824IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 460kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3824IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
