Analog Devices LTC3824MPMSE technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3824MPMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.