
The LTC3826EUH#TRPBF is a dual-output DC/DC controller from Analog Devices with a maximum operating frequency of 585kHz and a maximum operating temperature of 85°C. It features a duty cycle of 99.4% and is available in a tape and reel packaging with 2500 units per package. The device is RoHS compliant and part of the PolyPhase series. It is suitable for use in applications where high efficiency and reliability are required.
Analog Devices LTC3826EUH#TRPBF technical specifications.
| Duty Cycle | 99.4% |
| Max Frequency | 585kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3826EUH#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
