
Analog Devices LTC3827EG-1 technical specifications.
| Package/Case | G |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3827EG-1 to view detailed technical specifications.
No datasheet is available for this part.
