
Analog Devices LTC3827EG-1#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.4% |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 10V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3827EG-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
