
The LTC3828EG#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output capable of delivering up to 25A of current and regulating output voltages of 7V. The device is packaged in a G package and is available in quantities of 2000. It is compliant with RoHS regulations and is part of the PolyPhase series.
Analog Devices LTC3828EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.4% |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3828EG#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
