Analog Devices LTC3828EUH#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3828EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
