
Analog Devices LTC3829IFE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3829IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.