
The LTC3830-1ES8 is a DC/DC controller with a maximum operating frequency of 250kHz. It is available in a SOIC-8 package and is specified to operate over a temperature range of -40 to 85°C. The device is not RoHS compliant and contains lead. It has a duty cycle of 95% and is available in a package quantity of 100, packaged in a rail/tube format.
Analog Devices LTC3830-1ES8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3830-1ES8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
