LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Frequency250kHz
PackageSSOP
Quick Jump:
Technical Specifications
Analog Devices LTC3830EGN technical specifications.
General
Package/Case
SSOP
Duty Cycle
95%
Lead Free
Contains Lead
Max Frequency
250kHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
1
Output Current
20A
Output Voltage
7.28V
Package Quantity
100
Packaging
Rail/Tube
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC3830EGN Datasheet
Download the complete datasheet for Analog Devices LTC3830EGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.