
Analog Devices LTC3830ES8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3830ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
