
The LTC3831EGN-1#PBF is a single output DC/DC controller from Analog Devices, featuring a 4V output voltage and packaged in a lead-free SSOP package. It operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a quantity of 100 per rail/tube packaging.
Analog Devices LTC3831EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3831EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
