
The LTC3831EGN#PBF is a DC/DC controller with a single output voltage of 4V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. This device is compliant with RoHS regulations and is available in quantities of 100 per rail/tube packaging.
Analog Devices LTC3831EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3831EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
