
This DC/DC controller features a 95% duty cycle and operates within a temperature range of -40°C to 85°C. It is available in a 100-piece SSOP package, packaged in rail/Tube. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC3832EGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3832EGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
