
The LTC3832EGN#PBF is a DC/DC controller with a maximum output voltage of 2.55V and a maximum output current of 20A. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of up to 9V. The device is packaged in a lead-free SSOP package and is RoHS compliant. It has a maximum operating frequency of 360kHz and a duty cycle of 95%.
Analog Devices LTC3832EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.55V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2.55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3832EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
