The LTC3832EGN#TR is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 360kHz and a duty cycle of 95%. The device is available in a 2500-piece tape and reel packaging. However, it is not RoHS compliant due to containing lead.
Analog Devices LTC3832EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3832EGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
