
The LTC3832EGN#TRPBF is a single-phase DC/DC controller from Analog Devices, packaged in a lead-free SSOP package. It operates within a temperature range of -40°C to 85°C and features a synchronous rectifier. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC3832EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3832EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
