
Analog Devices LTC3834EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 99.4% |
| Frequency | 530kHz |
| Max Frequency | 580kHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 10V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3834EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
