
Analog Devices LTC3835EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3835EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
