
The LTC3850EGN-1#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating frequency of 860kHz and a duty cycle of 97.2%. It is available in an SSOP package and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C.
Analog Devices LTC3850EGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97.2% |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850EGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
