
Analog Devices LTC3850EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97.2% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 23.32V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
