
Analog Devices LTC3850IGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97.2% |
| Lead Free | Lead Free |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 30V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850IGN-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
