The LTC3851AEGN#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 810kHz and a duty cycle of 99%. The device is available in a lead-free SSOP package and is RoHS compliant. It is designed to handle an output current of 25A and an output voltage of 5.5V. The device is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC3851AEGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AEGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
