The LTC3851AIGN#TRPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 810kHz and a duty cycle of 99%. The device is packaged in a SSOP package and is available in quantities of 2500 on tape and reel. The LTC3851AIGN#TRPBF is RoHS compliant.
Analog Devices LTC3851AIGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AIGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
