
High-performance DC/DC controller for buck converters, featuring a single output capable of 25A at 5.5V. Operates with a wide input voltage range from 4V to 38V and supports a high duty cycle up to 99% with a maximum switching frequency of 790kHz. This RoHS compliant component is housed in a 16-pin QFN package, suitable for operation across a temperature range of -40°C to 85°C.
Analog Devices LTC3851EUD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 790kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
