
High-performance DC/DC controller IC for buck conversion, featuring a single output capable of 25A at 5.5V. Operates with a maximum frequency of 790kHz and a 99% duty cycle, housed in a QFN EP package. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3851EUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 790kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
