
The LTC3851IGN#TRPBF is a DC/DC controller from Analog Devices. It features a single output capable of delivering up to 25A of current. Operating within a temperature range of -40°C to 125°C, this IC is suitable for high-temperature applications. The device is packaged in a 2500-unit tape and reel format, making it suitable for automated assembly processes. The LTC3851IGN#TRPBF is compliant with RoHS regulations, making it a suitable choice for environmentally friendly designs.
Analog Devices LTC3851IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 790kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
