
Analog Devices LTC3851IUD#PBF technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
