
High-performance DC/DC controller for buck conversion, featuring a 4.5V to 24V input voltage range and up to 5A maximum output current. This integrated circuit supports three outputs with a maximum output voltage of 5V and a configurable output voltage up to 13.5V. Operates at a maximum frequency of 830kHz with a 98% duty cycle, housed in a compact 6mm x 6mm x 0.7mm QFN package. Suitable for applications requiring efficient power management across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Analog Devices LTC3853EUJ#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 830kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Output Voltage | 13.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3853EUJ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
