
Analog Devices LTC3854EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3854EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
