
Dual-output step-down DC/DC controller for automotive applications. Features a maximum switching frequency of 850 kHz, with output voltage adjustable from 0.6 to 12.5 V and typical output current of 25 A per channel. Operates from a 4.5 V to 38 V input voltage range and is housed in a 38-pin Thin Shrink Small Outline Package (TSSOP EP) with exposed pad, suitable for surface mounting. This component offers a wide operating temperature range of -40 °C to 85 °C.
Analog Devices LTC3855EFE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 12.5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 850kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3.5(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3855EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.