
Dual-output step-down DC/DC controller for power management. Features a maximum switching frequency of 850 kHz and supports output voltages from 0.6 to 12.5 V with typical output currents of 25A per channel. Operates from 4.5 to 38 V input voltage, with a maximum supply current of 3.5 mA. Housed in a 40-pin QFN EP package with a 0.5 mm pin pitch, suitable for surface mounting. Designed for automotive applications with an operating temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Analog Devices LTC3855EUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3855EUJ#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220WJJD-2 |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 12.5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 850kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3.5(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3855EUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.