
Analog Devices LTC3858EUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3858EUFD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
