The LTC3858IUH-2#PBF is a dual output DC/DC controller from Analog Devices, designed for 2-phase operation with a maximum frequency of 850kHz. It features a QFN package and operates over a temperature range of -40°C to 125°C. This device is compliant with RoHS standards and is part of the PolyPhase series.
Analog Devices LTC3858IUH-2#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3858IUH-2#PBF to view detailed technical specifications.
No datasheet is available for this part.